• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec Industrial LED indicator light LF2B-F3P-ATHWW2-1M White 1860 lm (L x W x H) 1080 x 40 x 29 mm 1 pc(s)

Image similar
Product type
Industrial LED indicator light
Colour temperature type
6500 K
Luminous flux (Φ)
1860 lm
IP rating
IP65
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Industrial LED indicator light

Type

LF2B-F3P-ATHWW2-1M

LED features

Frame (translucent)

Factory colour

White

Colour temperature type

6500 K

Luminous flux (Φ)

1860 lm

Connection

Open end cable

IP65

Protection class

IP65

Min. temperature

-30 °C

Max. temperature

55 °C

Length

1080 mm

Width

40 mm

Height

29 mm

Dim

(L x W x H) 1080 x 40 x 29 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 2544495 Idec Industrial LED indicator light LF2B-F3P-ATHWW2-1M White 1860 lm (L x W x H) 1080 x 40 x 29 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2544495 Idec Industrial LED indicator light LF2B-F3P-ATHWW2-1M White 1860 lm (L x W x H) 1080 x 40 x 29 mm 1 pc(s)

Description

The LED lights of the LF2B series have an integrated power supply. Can be used as control cabinet, workplace and machine lighting, on vehicles, in solar applications and as battery-operated emergency lighting. The only 40 mm wide and 29 mm high housings have the protection class IP65. Approvals: c-UL-us listed.

This text is machine translated.

Scope of delivery

  • Connection cable 1 m with open ends
  • LF2B-B/-C/-D incl. two U-shape retaining clips
  • LF2B-E including three U-shaped retaining clips
  • LF2B-F including four U-shaped retaining clips.

More interesting products

(*All information is plus legal VAT)