• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec PS9Z-6RM3 DC/DC converter (module) -5 V DC, 5 V DC 1 A 10 W No. of outputs:2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (module)

Max. output current

1 A

Output current (max.) - rounded

1 A

10 W

Output voltage (nominal)

-5 V DC

5 V DC

No. of outputs

2 x

Connection

Push-fit

Output voltage (max.)

5 V DC

Output voltage (min.)

-5 V DC

Manufacturer part #

PS9Z-6RM3

Content

1 pc(s)

PSU features

DC-to-DC converter

Type

PS9Z-6RM3

Documents & Downloads

Datasheet

Datasheet 1376254 Idec PS9Z-6RM3 DC/DC converter (module) -5 V DC, 5 V DC 1 A 10 W No. of outputs:2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1376254 Idec PS9Z-6RM3 DC/DC converter (module) -5 V DC, 5 V DC 1 A 10 W No. of outputs:2 x Content 1 pc(s)

Description

The DC/DC converter is simply snapped onto the side of the PS6R switching power supply and with the help of a screw-secured.

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)