• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec SA9Z-K02 Mounting bracket SA9Z-K02 1 pc(s)

Product type
Mounting bracket
Type
SA9Z-K02
Content
1 pc(s)
Width
14.6 mm
Height
55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.89
-12 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Execution: horizontally.
Product type

Mounting bracket

Type

SA9Z-K02

Content

1 pc(s)

Width

14.6 mm

Height

55 mm

Depth

21.5 mm

Type

Horizontal Mounting Bracket

Type

SA9Z-K02

Documents & Downloads

Datasheet

Datasheet 507820 Idec SA9Z-K02 Mounting bracket SA9Z-K02 1 pc(s)

User & Safety Instructions

User & Safety Instructions 507820 Idec SA9Z-K02 Mounting bracket SA9Z-K02 1 pc(s)

Description

Scope of delivery

  • 2 fixing screws M3 x 12 mm.
  • This text is machine translated.

Hints

For one-way light barriers, please order 2 Mounting Bracket separately.

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)