• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic DR2503 DR2503 Speed monitor No. of relay outputs: 2

Image similar
Product type
Speed monitor
No. of relay outputs
2
Type
DR2503
Probe inputs
Hohe Eingangsfrequenz bis 60.000 Impulse / Minute
Dim
(W x H) 78 mm x 45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

DR2503

Product type

Speed monitor

No. of relay outputs

2

Probe inputs

Hohe Eingangsfrequenz bis 60.000 Impulse / Minute

Dim

(W x H) 78 mm x 45 mm

Weight

380.500 g

Width

78 mm

Height

45 mm

IP50

Min. operating voltage

110 V AC

Max. operating voltage

240 V AC

27 V DC

Max. temperature

60 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321178 ifm Electronic DR2503 DR2503 Speed monitor No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 3321178 ifm Electronic DR2503 DR2503 Speed monitor No. of relay outputs: 2