• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic DS2503 DS2503 Speed monitor No. of relay outputs: 2

Image similar
Product type
Speed monitor
No. of relay outputs
2
Type
DS2503
Probe inputs
Hohe Eingangsfrequenz bis 60.000 Impulse / Minute; Einstellbereich [Imp/min]: 1...60000; Einstellbereich Hz [Hz]: 0.1...1000
Dim
(W x H) 78 mm x 45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm DS2503 MONITOR

  • Reliable recording of slip, synchronization, frequency, speed and speed
  • One switch output each for slip and speed monitoring
  • High input frequency up to 60,000 pulses / minute
  • Numerous parameterizable monitoring functions
  • Easy to read, self-illuminating OLED display for programming and actual value display

Technical specifications

  • Dimensions [mm] 78 x 45 x 124.7
  • Number of inputs and outputs: Number of relay outputs: 2
  • Number of relay outputs: 2
  • Display: OLED display, 128 x 64 pixels self-luminous; switching state: LED, green; input signal: LED, green
  • Ambient temperature-1 [°C]: -40...60
  • Application: Pulse evaluation system with µProzessor for slip/synchronous operation monitoring as well as frequency; speed and speed
  • Setting range [Imp/min]: 1...60000
  • Setting range Hz [Hz]: 0.1...1000
  • Housing: Terminal rail housing
  • Weight [g]: 382,500
  • Auxiliary power for DC [V] sensors: 19.6...27.7; (SEL, ≤ 150 mA)
  • Pre-assembled connection / terminals: Double chamber terminals: 2 x ...2.5 mm²; AWG 14
  • CONTACT RATING 6 A (250 V AC); B300, R300
  • Storage temperature [°C]: -40...85
  • Power consumption [W]: 3
  • Max. Permissible relative humidity [%]: 80; (40°C: 50 )
  • Nominal frequency AC [Hz]: 50...60
  • Nominal voltage AC [V]: 110...240
  • Rated voltage DC [V]: 27
  • Nominal voltage tolerance [%]: < 10
  • Nominal voltage tolerance 2 [%]: 20...10
  • Protection class IP50
  • Protection class IP 20 terminals
Type

DS2503

Product type

Speed monitor

No. of relay outputs

2

Probe inputs

Hohe Eingangsfrequenz bis 60.000 Impulse / Minute; Einstellbereich [Imp/min]: 1...60000; Einstellbereich Hz [Hz]: 0.1...1000

Dim

(W x H) 78 mm x 45 mm

Weight

382.500 g

Width

78 mm

Height

45 mm

IP50

Min. operating voltage

110 V AC

Max. operating voltage

240 V AC

27 V DC

Max. temperature

60 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321435 ifm Electronic DS2503 DS2503 Speed monitor No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 3321435 ifm Electronic DS2503 DS2503 Speed monitor No. of relay outputs: 2

Description

Ifm DS2503 MONITOR

This text is machine translated.