• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E20105 Mounting accessory E20105 1 pc(s)

Image similar
Product type
Mounting accessory
Type
E20105
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E20105 mounting clamp

  • For securely mounting fiber-optic cables
  • Easy installation with only two screws
  • For installation in awkward spaces

Technical specifications

  • Dimensions [mm] 13 x 20 x 10
  • Design: For fiber optic cables
  • Weight [g]: 19,000
  • Internal diameter [mm]: 4.5
Product type

Mounting accessory

Type

E20105

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3315290 ifm Electronic E20105 Mounting accessory E20105 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3315290 ifm Electronic E20105 Mounting accessory E20105 1 pc(s)

Description

Ifm E20105 mounting clamp

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?