• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E30397 Protective tube E30397 1 pc(s)

Image similar
Product type
Protective tube
Type
E30397
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E30397 protective tube for temperature sensors

  • Effective long-term protection of the temperature sensor
  • Protection against aggressive media and high process pressures
  • Easy replacement of the temperature sensor during operation

Technical specifications

  • Rod length value L [mm]: 69
  • Design: For temperature sensors TA34xx, TAA4xx
  • Compressive strength [bar]: 300
  • Weight [g]: 162,700
  • Surface properties Ra/Rz of surfaces in contact with the media: < 0.6 / -
  • Process connection: 1/2" NPT
  • G 1/2 sealing cone Ø 8.2 mm
Product type

Protective tube

Type

E30397

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3318526 ifm Electronic E30397 Protective tube E30397 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3318526 ifm Electronic E30397 Protective tube E30397 1 pc(s)

Description

Ifm E30397 protective tube for temperature sensors

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?