• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Light DV1310 DV1310 LED Green 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Light

Operating voltage

24 V

Max. current consumption

200 mA

Factory colour

Green

Lighted picture

LED permanent

Signal type

Non-stop light signal

(Ø)

70 mm

Features

LED

IP54

Dim

(Ø x L) 70 mm x 280 mm

Length

280 mm

Colour

Green

Type

DV1310

Noise emission (max.)

85 dB

Weight

542.200 g

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Max. temperature

50 °C

Min. temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320904 ifm Electronic Light DV1310 DV1310 LED Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320904 ifm Electronic Light DV1310 DV1310 LED Green 1 pc(s)