• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Light DV2320 DV2320 LED 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm DV2320 3-segment signal lamp

  • 3-Segment-signal lamp
  • Ø 70 / L = 180 mm
  • LED segment 3 x 4 LEDs
  • IO link
  • IP 65

Technical specifications

  • Dimensions [mm]: Ø 70 / L = 180
  • LED display 3 x 4 LEDs
  • IO-Link Revision: 1.1
  • SDCI standard IEC 61131-9
  • Transmission type IO-Link: COM2 (38.4 kBaud)
  • Ambient temperature-1 [°C]: -25...50
  • Application: Signaling of machine states
  • Required master port class: A
  • Operating voltage [V]: 18...30 DC; (according to SEL/PEL)
  • Input current HIGH [mA]: 6
  • Weight [g]: 364,000
  • Communication interface: IO-Link
  • Storage temperature [°C]: -40...75
  • Air pressure [kPa]: < 106
  • Max. Height above NN [m]: 2000
  • Max. Permissible relative humidity [%]: 90
  • Min Process cycle time [ms]: 3.2
  • Rated voltage DC [V]: 24
  • Protection system: IP 65
  • SIO mode: Yes
  • Plug connection: Plug - pin layout: 0001 - plug connection: M12; coding: A.
  • Current consumption: < 200
Product type

Light

Operating voltage

24 V

Max. current consumption

200 mA

(Ø)

70 mm

Features

LED

IP65

Dim

(Ø x L) 70 mm x 180 mm

Length

180 mm

Type

DV2320

Weight

364.000 g

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Max. temperature

50 °C

Min. temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320343 ifm Electronic Light DV2320 DV2320 LED 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320343 ifm Electronic Light DV2320 DV2320 LED 1 pc(s)

Description

Ifm DV2320 3-segment signal lamp

This text is machine translated.