• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Position sensor Magnetic MVQ201 MVQ201 PNP (L x W x H) 95 x 50 x 57 mm

Image similar
Product type
Position sensor
Max. operating voltage
30 V DC
Contact type
2 makers
1 breaker
Outputs
PNP
Model
Magnetic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Position sensor

Type

MVQ201

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

2 makers

1 breaker

Outputs

PNP

Model

Magnetic

Connector

M12

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

Length

95 mm

Width

50 mm

Height

57 mm

Dim

(L x W x H) 95 x 50 x 57 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3320964 ifm Electronic Position sensor Magnetic MVQ201 MVQ201 PNP (L x W x H) 95 x 50 x 57 mm

User & Safety Instructions

User & Safety Instructions 3320964 ifm Electronic Position sensor Magnetic MVQ201 MVQ201 PNP (L x W x H) 95 x 50 x 57 mm