• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

igus CF310.UL.40.01 Drag chain cable Chainflex CF 1 x 4 mm² Sold per metre

Image similar
Product type
Drag chain cable
No. of leads
1 x
Cross section (each core)
4 mm²
Cable features
Shielded
Flame-retardant
Oil-resistant
TPE coating
UV-resistant
Suitable for drag chains
Cable type
Chainflex CF
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

140 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

igus CF310.UL.40.01 Drag chain cable Chainflex CF 1 x 4 mm² Sold per metre

  • For the most demanding jobs!
  • Flame-resistant
  • UV-resistant
  • Resistant to hydrolysis and microbes
  • Especially for self-supporting and sliding traverse paths up to 400 m and more
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • Logo of a circular emblem with overlapping letters 'E' and 'C' in the centre.

Technical specifications

Product type

Drag chain cable

Cable type

Chainflex CF

No. of leads

1 x

Cross section (each core)

4 mm²

Cross section

1 x 4 mm²

Cable features

Shielded

Flame-retardant

Oil-resistant

TPE coating

UV-resistant

Suitable for drag chains

Content

Sold per metre

Nominal voltage

1000 V

Nominal voltage U0

600 V

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

CF310.UL.40.01

Min. temperature range (flexible installation)

-35 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Max. length sold by the metre

100 m

Type

Chainflex®

Documents & Downloads

Datasheet

Datasheet 605055 igus CF310.UL.40.01 Drag chain cable Chainflex CF 1 x 4 mm² Sold per metre

User & Safety Instructions

User & Safety Instructions 605055 igus CF310.UL.40.01 Drag chain cable Chainflex CF 1 x 4 mm² Sold per metre

Information

Information 605055 igus CF310.UL.40.01 Drag chain cable Chainflex CF 1 x 4 mm² Sold per metre

Description

Oil resistant (following DIN EN 60811-2-1), bio-oil resistant (following VDMA 24568 with Plantocut 8 S-MB tested by DEA).
Areas of application:
Shelf access equipment processing/tools machines, quick handling, clean room, semi-conductor fitting, ship to shore, outdoor cranes, low temperature applications

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.58€ 53.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)