
igus CF9.05.12 Drag chain cable Chainflex CF 12 x 0.5 mm² Blue Sold per metre
Product type
Drag chain cable
No. of leads
12 x
Cross section (each core)
0.5 mm²
Cable features
Halogen-free
Suitable for drag chains
Oil-resistant
TPE coating
Cable type
Chainflex CF
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
igus CF9.05.12 Drag chain cable Chainflex CF 12 x 0.5 mm² Blue Sold per metre
- For the most demanding jobs!
- PVC and halogen-free
- shielded
- UV resistant
- Cold-flexible
- Self-supporting and sliding traverse paths up to 400 m and more
Technical specifications
- Product type
Drag chain cable
- Cable type
Chainflex CF
- No. of leads
12 x
- Cross section (each core)
0.5 mm²
- Cross section
12 x 0.5 mm²
- Cable features
Halogen-free
Suitable for drag chains
Oil-resistant
TPE coating
- Outside Ø
9.50 mm
- Factory colour
Blue
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V (in accordance with DIN VDE 0281-2)
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
CF9.05.12
- Insulation material
Elastomer
- Insulation
TPE-mixture
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (flexible installation)
+100 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+100 °C
- Max. length sold by the metre
50 m
- Type
Chainflex®
- Type
Unshielded
- Cable type
TPE
- Nominal voltage (details)
500/300 V (in accordance with DIN VDE 0245)
- Cross section
12 x 0.5 mm²
- Bend radius
5 x external Ø
- Temperature range
-35 - +100 °C, bending radius min. 5 x d · -40 - +100 °C, bending radius min. 3 x d °C
Documents & Downloads
Datasheet
Datasheet 608796 igus CF9.05.12 Drag chain cable Chainflex CF 12 x 0.5 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 608796 igus CF9.05.12 Drag chain cable Chainflex CF 12 x 0.5 mm² Blue Sold per metre
Description
Oil resistant (following DIN EN 60811-2-1), bio-oil resistant (following VDMA 24568 with Plantocut 8 S-MB tested by DEA).
Applications:
Shelf access equipment processing/tools machines, quick handling, clean room, semi-conductor fitting, ship to shore, outdoor cranes, low temperature applications
Applications:
Shelf access equipment processing/tools machines, quick handling, clean room, semi-conductor fitting, ship to shore, outdoor cranes, low temperature applications
Hints
Infobox Chainflex®- Special lines for use in energy management chain:
Infobox (PDF) anzeigen
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 102.27€ 87.27*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































