• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Iiyama 17" Resistive Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms HDMI™, DisplayPort, VGA TN LCD

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

17" resistive touch, 1280 x 1024, speaker

  • Screen size 43.2 cm (17 inch)
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, VGA;Response time: 5 ms;Built-in speakers, Tiltable, Touchscreen, VESA Mount 100 x 100 mm

Technical specifications

Product type

Touchscreen

Image format

5:4

Response time

5 ms

Contrast ratio (dyn)

1000 : 1

Static contrast ratio

1000 : 1

Brightness

250 cd/m²

Hor. viewing angle

170°

Vertical viewing angle

160°

Panel technology

TN LCD

Dot pitch

0.264 mm

Wall mounting option

100 x 100 mm VESA standard

Factory colour

Black

Features

Built-in speakers

Tiltable

Touchscreen

VESA Mount 100 x 100 mm

No. of HDMI ports

1 x

No. of VGA ports

1 x

Interfaces

HDMI™

DisplayPort

VGA

No. of DisplayPort

1 x

Width

387 mm

Height

378 mm

Depth

239 mm

Dim

(W x H x D) 387 x 378 x 239 mm

Weight

5.4 kg

Display type

Touch display

Display size

- 23 inch

E (A - G)

Display

43.2 cm (17 inch)

Screen size/position settings

Tilt

Curved monitor

No

Inclination

-5/+90

OSB languages

English

German

French

Italian

Spanish

Japanese

Power supply (details)

AC 100 – 240 V, 50 Hz

Touchscreen (display)

Yes

Resolution (max.)

1280 x 1024 p

Display (cm)

43.2 cm

Screen size diagonal (cm)

43 cm

Screen size diagonal (inches)

17 inch

13 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

Frame rate

80 Hz

Range of uses

Home

Display resolution mode

SXGA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2904004 Iiyama 17" Resistive Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms HDMI™, DisplayPort, VGA TN LCD

User & Safety Instructions

User & Safety Instructions 2904004 Iiyama 17" Resistive Touchscreen EEC: E (A - G) 43.2 cm (17 inch) 1280 x 1024 p 5:4 5 ms HDMI™, DisplayPort, VGA TN LCD

Description

The ProLite T1731SR-B1S is based on the latest 5-wire resistive touch screens. This technology is the first choice when it comes to a particularly long durability and highest reliability. 5-wire touch screens are made up of multiple layers of glass or Film constructed. The screen has an analogue and digital (HDMI and DisplayPort) input, as well as touch-screen connection via USB. The flexible stand can be positioned at various angles to provide a comfortable and ergonomic user experience, and the integrated cable management system hides all cables and electrical wires to create a clean, cable-free working area. The display stands stably on an adjustable base and can be rotated to 90 degrees. The T1731SR-B1S can be used in a variety of environments, especially recommended for retail, restaurant and industrial use.

TOUCH TECHNOLOGY - RESISTIVE
The 5-wire resistive touch technology has a particularly long durability and is versatile applicable. It is particularly recommended as a cash register system for industrial purposes for machine control or in shops and restaurants.

IP54
The IP Code certification indicates how robust the screen is under extreme conditions. With IP 54, the screen is dust and water splash proof up to a certain degree.

SPEAKERS
Equipped with two high-quality stereo speakers.

VESA
A standard which makes it very easy to attach a wall or a table mount.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

What kind of Touchscreen Monitors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.