
Iiyama ProLite TF2215MC Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms VGA, HDMI™, DisplayPort,
Highlights & Details
Iiyama Prolite TF2215 MC-B2 Touch screen Monitor
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: VGA, HDMI™, DisplayPort, Headphone jack (3.5 mm);Response time: 14 ms;Touchscreen, Open frame, Oleophobic coating
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
14 ms
- Contrast ratio (dyn)
1000 : 1
- Static contrast ratio
1000 : 1
- Brightness
350 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Panel technology
IPS LED
- Dot pitch
0.247 mm
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black
- Features
Touchscreen
Open frame
Oleophobic coating
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
VGA
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- Width
315 mm
- Height
520 mm
- Depth
42.5 mm
- Dim
(W x H x D) 315 x 520 x 42.5 mm
- Weight
4.4 kg
- Display size
- 23 inch
F (A - G)
- Display
54.6 cm (21.5 inch)
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.61 cm
- Screen size diagonal (inches)
21.5 inch
30 kWh/year
- Power consumption (ON)
21 W
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176858 Iiyama ProLite TF2215MC Touchscreen EEC: F (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 14 ms VGA, HDMI™, DisplayPort,
Description
The ProLite TF2215 MC (21.5 cm) uses the PCAP-touch technology and is installed in a shapely edge-to-edge glass design. Thanks to its glass surface and the robust frame guarantees the screen a high durability and scratch resistance and is thus ideal for kiosk systems and applications in the public use. Equipped with a foam seal, the device offers a seamless integration into kiosk systems. With the IP65 certification, the device offers a dust and water-resistance in the operation. The alignment options portrait and landscape provide for flexible mounting options. The TF2215 MC is with external mounting brackets, which facilitate the installation. The ideal solution for kiosk systems, industrial environments, control rooms and interactive multimedia applications.
ANTI-fingerprint coating
This special nano coating provides a smooth grip and less resistance.
This makes the screen less static and susceptible to dirt, dust and fingerprints and improves the clarity of the on-screen content.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Touchscreen Monitors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























