• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CCMA 0.3 pin contact 0.14-0.37qmm silver crimp connection 16A CCMA 0.3 ILME Content: 1 pc(s) Pin

Product type
Pin
Type
CCMA 0.3
Manufacturer part #
CCMA0.3
Content
1 pc(s)
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CCMA 0.3

Product type

Pin

Manufacturer part #

CCMA0.3

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331846 ILME CCMA 0.3 pin contact 0.14-0.37qmm silver crimp connection 16A CCMA 0.3 ILME Content: 1 pc(s) Pin

Description

The ILME article number "CCMA 0.3" defines the article "Pin contact, 0.14-0.37mm², Silver, Crimp connector, 16A, CC series. The contact of the CC series has a resistant surface alloy and robust mechanical construction. With its high current carrying capacity and cross-section, it is suitable for Ideal for the connection of power cables.

This text is machine translated.