• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CCMD 1.5 pin contact 1.5 mm2 gold crimp connection 16A CCMD 1.5 ILME Content: 1 pc(s) Pin

Packaging type
Piece
Product type
Pin
Type
CCMD 1.5
Manufacturer part #
CCMD1.5
Connection
Crimp
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

CCMD 1.5

Product type

Pin

Manufacturer part #

CCMD1.5

Connection

Crimp

Content

1 pc(s)

Material

Copper alloy

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331814 ILME CCMD 1.5 pin contact 1.5 mm2 gold crimp connection 16A CCMD 1.5 ILME Content: 1 pc(s) Pin

Description

The ILME part number "CCMD 1.5" defines the article "Pin contact, 1.5mm², Gold, Crimp connection, 16A, CC series. The contact of the CC series has a resistant surface alloy and robust mechanical construction. With its high current carrying capacity and cross-section, it is suitable for Ideal for the connection of power cables.

This text is machine translated.