• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CTF 40 R Connector 40 Screws 1 pc(s)

Product type
Connector
Connection
Screws
Number of pins
40
Total no. of pins
40
Rated voltage
250 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Connection

Screws

Number of pins

40

Total no. of pins

40

Rated voltage

250 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564946 ILME CTF 40 R Connector 40 Screws 1 pc(s)

Description

THE Ilme article number "CTF 40 R" defines the article "Socket insert, size 77.27, 40P+PE, silver, screw connection, 10A, 250V, right". The CT series junction box combines the classic terminal block with a multi-pin connector for industrial applications. It can be mounted either in an attachment housing or directly on a DIN mounting rail. Direct bulkhead mounting is also possible. The multi-contour of the connection distributor allows the individual terminals to be labeled.

This text is machine translated.