• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CTSEF 24 L Connector 24 Spring-loaded connector 1 pc(s)

Product type
Connector
Connection
Spring-loaded connector
Number of pins
24
Total no. of pins
24
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Connection

Spring-loaded connector

Number of pins

24

Total no. of pins

24

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2564933 ILME CTSEF 24 L Connector 24 Spring-loaded connector 1 pc(s)

Description

THE Ilme article number "CTSEF 24 L" defines the article "Socket insert, Gr.104.27, 24P+PE, silver, tension spring connection, 16A, 500V, left". The CT series junction box combines the classic terminal block with a multi-pin connector for industrial applications. It can be mounted either in an attachment housing or directly on a DIN mounting rail. Direct bulkhead mounting is also possible. The multi-contour of the connection distributor allows the individual terminals to be labeled.

This text is machine translated.