• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME CTSM 64 L Connector + PE Spring-loaded connector 1 pc(s)

Product type
Connector
Connection
Spring-loaded connector
Features
+ PG connector
+ wire protection
Leading contact (PE)
Yes
Total no. of pins
+ PE
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Features

+ PG connector

+ wire protection

Leading contact (PE)

Yes

Connection

Spring-loaded connector

Total no. of pins

+ PE

Rated voltage

250 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565011 ILME CTSM 64 L Connector + PE Spring-loaded connector 1 pc(s)

Description

THE Ilme article number "CTSM 64 L" defines the article "Pin insert, size 104.27, 64P+PE, silver, tension spring connection, 10A, 250V, left". The CT series junction box combines the classic terminal block with a multi-pin connector for industrial applications. It can be mounted either in an attachment housing or directly on a DIN mounting rail. Direct bulkhead mounting is also possible. The multi-contour of the connection distributor allows the individual terminals to be labeled.

This text is machine translated.

Scope of delivery

  • Contact insert with contacts