• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ILME MHO 48 L40 I.L.M.E. Connector 1 pc(s)

Product type
Connector
Case material
Aluminium
Type
I.L.M.E.
Manufacturer part #
MHO 48 L40
Features
1x cable entry (lateral)
+ longitudinal brace
Anti-corrosive
UV-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

I.L.M.E.

Product type

Connector

Manufacturer part #

MHO 48 L40

Features

1x cable entry (lateral)

+ longitudinal brace

Anti-corrosive

UV-resistant

Case material

Aluminium

Content

1 pc(s)

IP66

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2566359 ILME MHO 48 L40 I.L.M.E. Connector 1 pc(s)

Description

THE Ilme article number "MHO 48 L40" defines the article "Connector housing, Gr.104.62, Aluminum, 2 bolts, 1xM40 lateral". The C-Type series housing is the classic housing for standard size and high quality industrial connectors, which is reflected, for example, in the stainless steel locking system with roll and spring.

This text is machine translated.