• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline DEQ-230 2-channel 19" EQ Display

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency range 20-20000 Hz
  • Inputs: -
  • Outputs: -
  • Noise distance:> 110 dB
  • Distortion:< 0.005%
  • Power supply 230 VWechsel/50 Hz/20 VA
  • Permissible operating temperature: 0-40°C
  • Dimensions: 482 x 44 x 230 mm, 1 HE
  • Weighs 2.9 kg.
  • Mic/Line: 2 x XLR, bal. 1x S/PDIF, stereo
  • Foot switch:
  • Mic/Line: 2 x XLR, bal.
  • Miscellaneous: USB, RS-485
Product type

19" EQ

No. of channels

2-channel

Interfaces

XLR in

XLR out

Features

Display

Width

482 mm

Depth

230 mm

Height

44 mm

Dim

(W x H x D) 482 x 44 x 230 mm

Weight

2.9 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1331474 IMG Stageline DEQ-230 2-channel 19" EQ Display

Description

Tools 4 music 6/2013
"Precision Tool
When IMG Stage Line DEQ-230 is a high-quality digital equalizer. . The a full horn of possibilities offers, which clearly on the scope of an analogue EQs.
The quality do I rate in relation to the measurement results and processing of good quality. . . . Recommended!"
BEAT 09/2013
"The DEQ-230 is a universal multi-talent with excellent properties.
The small magic box offers, in addition to the powerful and variables 30-Band EQ together with the precise filters, the switchable delay and the RMS limiter very good possibilities in difficult acoustic conditions get the most out of the sound equipment.
It has succeeded, in spite of the many features an easy-to-use and with the presets even to the fast viable solutions available.
Together with the more than fair price is the DEQ-230a device, which can also find its place in a demanding rack."
Soundcheck 03/2013"
As a very versatile digital equalizer with many additional, useful functions presented the DEQ-230 from IMG Stage Line.
He does his job reliably! . . . Waterfall luckily didn't even after a long hours of time unfolds and heats the insert is not noticeably.
Also delay and compressor/limiter functioned as desired.
In particular the attractive price-performance ratio should be highlighted - here you will get not only unbelievably many functions, but also an excellent processing quality.
Also for the DSP on 24-bit to 48 kHz converted signal indicates an excellent quality without any compromises in terms of sound which must be."
+ High-quality processing + practical features + EQ bands vollparametrisch + all parameters can be controlled by software"

This text is machine translated.

Features

  • The DEQ-230 is a professional, digital parametric/graphical 2 x 30-band stereo graphic equalizer with high-quality DSP processors and digital converters.
  • The variable quality Q the filter in the individual EQs allows a very fine adjustable, thus adaptation to the existing acoustic conditions.
  • In addition, the DEQ-230 the functions delay, RMS compressor and high/low pass filter.
  • All functions and settings can be directly on the device or with the help of the intuitive graphical user interface on the PC via the USB or RS-485 interface can be edited and in individual presets can be stored.
  • Digital Parametric/Graphic-2x 30-band stereo graphic equalizer
  • 2 inputs and 2 outputs (XLR, symmetric)
  • S/PDIF digital input stereo
  • Dynamic range> 110 dB
  • Free routing of the inputs to the outputs
  • Graphical user interface, PC-editor software
  • 24 user presets can be stored.
  • Remote control via USB, RS-485.
  • With the optionally available USB/RS-485 converter as -70157, a PC or Notebook with USB interface connected to the serial RS-485 interface and several connected devices addressed and configured
  • Dot-matrix display with 2 x 20 characters
  • VU meter with 7 LEDs per channel for either level display or limiter
  • 482-mm-Rack Installation (19), 1 HEEingang (per channel)
  • Gain Output (per channel)
  • 30 equalizer in each output with high shelf, Low-Shelf and bell filters
  • 1/24 octave distance
  • Filter Gain each +/-15dB
  • Variable filter quality Q of 0.05 to 3 in 0.05 increments
  • RMS limiter, threshold of 20 dBu to -10 dBu, Release Time of 0,1-3 s, Attack Time 5-200 ms
  • Delay can be switched between time (ms) and distance (m): a maximum of 849 ms in steps of 22 Μsec or a maximum of 288 m in 6.8 mm steps
  • High-pass and low-pass up to 24 dB/oct. After Butterworth, Bessel Linkwitz-Riley or
  • Can be switched phase (180°)
  • Gain

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.