• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MHD-240 Horn tweeter with driver 40 W 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 2000 Hz
  • Max. Frequency range: fx-20000 Hz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct): 3.5 kHz
  • Maximum capacity 80 WMAX
  • Nominal load (P): 40WRMS
  • Avg. Schalldr. (1W/1m): 107 dB
  • Beam angle (vert./hor.): 40/90°
  • Voice coil diameter: 25 mm
  • Magnetic diameter: 80 mm
  • Installation opening: 120 x 157 mm
  • Installation depth: 130 mm
  • Dimensions: 163 x 205 mm
  • Weight 1 kg.
Product type

Horn tweeter with driver

RMS capacity

40 W

Max. load

80 W

Min. frequency

2000 Hz

Max. frequency

20000 Hz

Frequency range

2000 Hz - 20000 Hz

Sound pressure

107 dB

Impedance

8 Ω

Recess depth

130 mm

Weight

1 kg

Width

163 mm

Height

205 mm

RoHS-compliant

Description

Features

  • Horn tweeter
  • High-quality workmanship, with stable plastic horns, mostly made of ABS, glass fiber reinforced.
  • PA Horn Tweeter
  • CD horn tweeter (Constant Directivity)
  • Very wide range playback
  • Very good average efficiency
  • Special horn design
  • Die-cast reflector in front of the membrane
  • Particularly even diffusion
  • For all PA applications
  • Replacement voice coil MHD-230/VC are optionally available.
  • This text is machine translated.

What kind of Tweeters are you looking for?