• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MHD-540 Dome tweeter 50 W 8 Ω

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impedance (Z): 8 Ohm
  • Resonant frequency (fs): 3000 Hz
  • Max. Frequency range: fx -22000 Hz
  • Recv. Cut-off frequency (Fmax.) (12 dB/oct): 5000 Hz
  • Maximum capacity 100 WMAX
  • Nominal load (P): 50WRMS
  • Avg. Schalldr. (1W/1m): 110 dB
  • Beam angle (vert./hor.): 60°/60°
  • Voice coil diameter: 44.5 mm
  • Magnetic Diameter: 103 mm
  • Installation opening: 105 mm
  • Mounting depth: 93 mm
  • Dimensions: 120 x 120 mm
  • Weight: 2.6 kg
Product type

Dome tweeter

RMS capacity

50 W

Max. load

100 W

Min. frequency

3000 Hz

Max. frequency

22000 Hz

Frequency range

3000 Hz - 22000 Hz

Sound pressure

110 dB

Impedance

8 Ω

Recess depth

93 mm

Weight

2.6 kg

Width

120 mm

Height

120 mm

RoHS-compliant

Description

Features

  • Professional PA ring radiator
  • Excellent efficiency
  • Excellent frequency linearity
  • Titanium membrane with aluminum flat wire coil double magnet for a perfect dynamic behavior and optimum tonal characteristics
  • Use in highly resilient and powerful PA combinations
  • Suitable Replacement voice coil MHD-540 / VC are optionally available.
  • This text is machine translated.

What kind of Tweeters are you looking for?