• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline MPX-40DMP DJ mixer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mic input: 4mV
  • Line input: 300mV
  • Phono input: 6mV
  • CD input: 300mV
  • Master output: 870 mV
  • Record output: 800 mV
  • Booth output: 950 mV
  • Headphones output:> = 8 Ohm
  • Frequency range 20-20000 Hz
  • 0.04 % distortion factor
  • Signal-to-noise ratio:> 60 dB
  • Channel 1-4, deep: +12 dB, -24 dB/30 Hz
  • Channel 1-4, middle: +12 dB, -24 dB/1.2 kHz
  • Channel 1-4, High: +12 dB, -24 dB/15 kHz
  • DJ-MIC, Depth: +/-12 dB/70 Hz
  • DJ-MIC, High: +/-12 dB/7 kHz
  • Talkover: -15dB
  • Power supply 230 VWechsel/50 Hz/20 VA
  • Dimensions: 482 x 190 x 115 mm
  • Weight: 3.4 kg
Product type

DJ mixer

Dim

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332154 IMG Stageline MPX-40DMP DJ mixer

Description

Features

  • Stereo DJ mixer with built-in MP3 player mixer:
  • 4 stereo input channels, switchable 2 x Line/Phono, 1 x Line/CD and 1 x Line/USB (SD)
  • Input channels with input, 3-way tone control and PFL switch with LED level display of stereo total
  • 1 DJ microphone channel, adjustable, with 2-way tone control and manual Talkover
  • Adjustable headphone output with preview (PFL) of the stereo input channels and the master sum
  • Crossfader with assignment switches and switchable characteristic
  • Master output with stereo-LED level display
  • Additional outputs booth and RecordMP 3-player with USB port and SD/MMC card slot:
  • USB storage media can be connected directly (e.g. USB stick)
  • For SD/MMC cards up to 32 GB (FAT16/FAT32) is available as an option
  • ID3-tag support
  • Pitching +/-16%
  • Loop-/Reloop-Function
  • Brake and reverse function
  • Safe operation even in darkness by colored backlit HQ-rubber keys
  • Blue backlit LCD
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.