• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline PAK-410 Active PA speaker 300 W 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Musician speaker PAK-410

  • RMS power:300 W
  • Max. power:500 W
  • 121 dB

Technical specifications

  • Frequency range 55-20000 Hz
  • Amplifier power: 300 (250 +50) WRMS
  • Inputs: 1 x XLR/6.3-mm combination
  • Avg. Sound pressure (1W/1m): 97 dB
  • Max. Nominal sound pressure: 121 dB
  • Permissible operating temperature: 0-40°C
  • Power supply 230 VWechsel/50 Hz/400 VA
Product type

Active PA speaker

Type

Plastic

RMS power

300 W

Max. power

500 W

Max. sound pressure

121 dB

Interfaces

Mic input combo jack (XLR, 6.35 mm jack)

Line in

XLR out

Features

Can be used as a stage monitor

Dim

(W x H x D) 340 x 560 x 290 mm

Frequency range

55-20000 Hz

Weight

12.9 kg

Content

1 pc(s)

Width

340 mm

Height

560 mm

Depth

290 mm

Description

PAK-400 series modern technologies, universal compatibility and individual settings on different requirements to the sound are characteristic of the PAK-400 series.
The active electronics is a combination of class-D in the low range and class - AB in the high-frequency range.
With the practical designed presets is the correct sound found quickly and with the switchable high-pass filter at 75 Hz is a coupling to subwoofer systems, such as the PSUB-418 AK immediately.
Tender ance 06/2015
Universal Eisatzbarkeit and individual adjustment possibilities on the basis of modern technology has IMG Stage Line of the PAK-400-Series on the visiting card - a concept that comes up:
From the keyboard entertainer via the entertainment music combo up to the DJ can be any suitable models can be found.

This text is machine translated.

Features

  • Active Power-PA-Speaker Box with 2-channel amplifier, 500WMAX, 300WRMS
  • Compact 10/2 full range system with sturdy plastic housing
  • Modern amplifier system (Bass Class D, High Tone Class A/B)
  • 121 dB sound pressure at rated power
  • 4 switchable presets: Normal, hi-fi, DJ and voice, 75-Hz-Hochpass switchable
  • Switchable MIC/LINE input
  • LED display for Power, Signal and peak/clipping
  • M10 thread inserts (2 x above, 2 x at bottom and 1 x rear)
  • Setting up slope for use as floor monitor
  • Stand sleeve and carrying handles