• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMG Stageline TXS-606HSE Radio transmitter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IMG Stage Line TXS-606 HSE microphone transmitter

  • 1000 adjustable UHF frequencies, by ACT function with the receivers TXS-606, TXS-626 or TXS-646 synchronized
  • This text is machine translated.

Technical specifications

  • Carrier frequency: 672,000-696 ,975 MHz
  • Transmitted power 10 mW
  • Audio frequency range: 30-18000 Hz, +/-3dB
  • Frequency stability: +/0.005%
  • Operating time:> 8 hours
  • Dimensions: 61 x 106 x 27 mm
  • Weight: 96 g
Product type

Radio transmitter

Factory colour

Black

Dim

(L x W x H) 27 x 61 x 106 mm

Weight

96 g

Length

27 mm

Width

61 mm

Height

106 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1332869 IMG Stageline TXS-606HSE Radio transmitter

Description

Features

  • Multi-frequency pocket transmitter with UHF PLL technology.
  • 1000 adjustable UHF frequencies (672,000-696 ,975 MHz), by ACT function with the receivers TXS-606, TXS-626 or txs -646 synchronized
  • Sensitivity can be set continuously
  • LCD display for group/channel, audio level and battery status
  • Suitable for combination with head/Ear Microphones and ties microphones with 3-pole mini XLR-connection
  • Belt clip
  • Power supply via 2 x 1.5 V AA battery (not included).
  • This system is registered and licensed in the EU!

Scope of delivery

  • Belt clip.

What kind of Microphone Accessories are you looking for?