• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN CS13-464-10GG Line filter 6 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Line filter

Max. operating pressure

6 bar

Max. temperature

+50 °C

Min. temperature

-20 °C

Material (filter)

Zinc

PE

Manufacturer part #

CS13-464-10GG

Max. ambient temperature

+50 °C

Min. ambient temperature

-20 °C

Connection

G 1/2

Documents & Downloads

Datasheet

Datasheet 3293090 IMI NORGREN CS13-464-10GG Line filter 6 bar

User & Safety Instructions

User & Safety Instructions 3293090 IMI NORGREN CS13-464-10GG Line filter 6 bar

Description

High-performance silencer

This text is machine translated.

More interesting products

(*All information is plus legal VAT)