• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN F64G-NNN-MD1 Standard filter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Standard filter

Max. temperature

+80 °C

Min. temperature

-20 °C

Material (filter)

Zinc alloy

Operating medium

Compressed air

Manufacturer part #

F64G-NNN-MD1

Enclosure material

Zinc alloy

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3293142 IMI NORGREN F64G-NNN-MD1 Standard filter

User & Safety Instructions

User & Safety Instructions 3293142 IMI NORGREN F64G-NNN-MD1 Standard filter

Description

Olympian Plus Standard filter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)