• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN F73G-3GN-QT3 Standard filter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Standard filter

Max. temperature

+50 °C

Min. temperature

-34 °C

Material (filter)

Aluminium

Operating medium

Compressed air

Manufacturer part #

F73G-3GN-QT3

Enclosure material

Aluminium (die-cast)

Max. ambient temperature

+50 °C

Min. ambient temperature

-34 °C

Connection

G 3/8

Documents & Downloads

Datasheet

Datasheet 3293306 IMI NORGREN F73G-3GN-QT3 Standard filter

User & Safety Instructions

User & Safety Instructions 3293306 IMI NORGREN F73G-3GN-QT3 Standard filter

Description

Excelon standard filter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)