• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN F84C-3GD-AD0 High-performance filter

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

High-performance filter

Material (filter)

Aluminium (die-cast)

Operating medium

Compressed air

Manufacturer part #

F84C-3GD-AD0

Enclosure material

Aluminium (die-cast)

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Connection

G 3/8

Flow (max.)

35 dm³/s

Documents & Downloads

Datasheet

Datasheet 3293402 IMI NORGREN F84C-3GD-AD0 High-performance filter

User & Safety Instructions

User & Safety Instructions 3293402 IMI NORGREN F84C-3GD-AD0 High-performance filter

Description

Excellon Plus high performance filter, G3/8", automatic emptying

This text is machine translated.

More interesting products

(*All information is plus legal VAT)