• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L-piece (pivoted) 101470628 External thread: R1/4 Pipe diameter: 6 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.99
-6 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN L-piece (pivoted) 101470628 External thread: R1/4 Pipe diameter: 6 mm 1 pc(s)

  • Extremely compact unit
  • Silicone-free seal
  • Thread seal is not based on PTFE
  • Simple insertion of tube for rapid mounting
  • Mounting in restricted spaces
  • Reliable and has corrosion protection

Technical specifications

Operating medium

compressed air

Product type

L-piece (pivoted)

Pipe Ø

6 mm

External thread

R1/4

Manufacturer part #

101470628

Max. operating pressure

18 bar

Operating temperature

+80 °C (max)

Max. operating temperature

+80 °C

Material

Brass

Material properties

nickel plated

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Material (details)

Nickel-plated brass link body and clamping ring

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 580798 IMI NORGREN L-piece (pivoted) 101470628 External thread: R1/4 Pipe diameter: 6 mm 1 pc(s)

Description

Bevelled thread with primary sealing coat

This text is machine translated.

Features

  • Bevelled thread with primary sealing coating.

Hints

Please pay attention to air quality at temperatures under +2°C

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)