• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN M/1516 Line filter 10 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Line filter

Max. operating pressure

10 bar

Max. temperature

+80 °C

Min. temperature

-20 °C

Material (filter)

Aluminium

Brass

Operating medium

Compressed air

Manufacturer part #

M/1516

Enclosure material

Aluminium (die-cast)

Max. ambient temperature

80 °C

Min. ambient temperature

-20 °C

Connection

G 3/4

Documents & Downloads

Datasheet

Datasheet 3294563 IMI NORGREN M/1516 Line filter 10 bar

User & Safety Instructions

User & Safety Instructions 3294563 IMI NORGREN M/1516 Line filter 10 bar

Description

Screw joints and accessories M/1516 screw-in filter

This text is machine translated.

More interesting products

(*All information is plus legal VAT)