• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN PE2-0006100 6Mm Ldpe Hose

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

IMI NORGREN PE2-0006100 6Mm Ldpe Hose

  • For compressed air and liquids
  • This text is machine translated.

Technical specifications

Product type

Air hose

Inside diameter

4 mm

Factory colour

Ecru

Outside Ø

6 mm

Max. temperature

65 °C

Operating medium

Compressed air

Fluids

Material

Polyethylene (PE)

Content

Sold per metre

Max. operating pressure

15 bar

Manufacturer part #

PE2-0006100

Material (details)

polyethylene

Max. length sold by the metre

25 m

Outside Ø

6 mm

Operating medium

compressed air and fluids

Operating temperature

65 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 582609 IMI NORGREN PE2-0006100 6Mm Ldpe Hose

Description

Scope of delivery

  • Sold by the metre
  • This text is machine translated.

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)