
Number
Total (€ 3,219.00 / piece)
€ 3,219.00
incl. VAT
Only 9 Piece(s) available
Technical specifications
- Type
0820150000000000
- Product type
Pressure switch
- Min. switching pressure range
0.9 bar
- Max. switching pressure range
1.4 bar
- Switching pressure
0.9 up to 1.4 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
0820150000000000
- Dim
(L x W x H) 33.5 x 33 x 135 mm
- Operating voltage
230 V
- Width
33 mm
- Length
33.5 mm
- Height
135 mm
- Material
Aluminium
Stainless steel
- Max. operating pressure
12 bar
- Operating pressure (min.)
0.2 bar
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3296408 IMI NORGREN Pressure switch 0820150000000000 0.9 up to 1.4 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3296408 IMI NORGREN Pressure switch 0820150000000000 0.9 up to 1.4 bar 1 pc(s)
Description
8D Electromechanical pressure switch
This text is machine translated.
This text is machine translated.






















