
Number
Total (€ 265.00 / piece)
€ 265.00
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Type
0870502000000000
- Product type
Pressure switch
- Manufacturer part #
0870502000000000
- Dim
(L x W x H) 67 x 44 x 85 mm
- Operating voltage
10 V DC
32 V DC
- Width
44 mm
- Length
67 mm
- Height
85 mm
- Material
Aluminium
Stainless steel
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3296426 IMI NORGREN Pressure switch 0870502000000000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3296426 IMI NORGREN Pressure switch 0870502000000000 1 pc(s)
Description
18D Electromechanical pressure switch
This text is machine translated.
This text is machine translated.





























