
Number
Total (€ 229.99 / piece)
€ 229.99
incl. VAT
14-day return policy included
Technical specifications
- Type
0882319000000000
- Product type
Pressure switch
- Manufacturer part #
0882319000000000
- Dim
(L x W x H) 30 x 79.5 x 51 mm
- Operating voltage
250 V AC
30 V DC
- Width
79.5 mm
- Length
30 mm
- Height
51 mm
IP65
- Material
Aluminium
Plastic
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-25 °C
Documents & Downloads
Datasheet
Datasheet 3296497 IMI NORGREN Pressure switch 0882319000000000 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3296497 IMI NORGREN Pressure switch 0882319000000000 1 pc(s)
Description
18D Electromechanical pressure switch
This text is machine translated.
This text is machine translated.





























