
Number
Total (€ 174.99 / piece)
€ 174.99
incl. VAT
14-day return policy included
Technical specifications
- Type
0880326000000000
- Product type
Pressure switch
- Min. switching pressure range
0.35 bar
- Max. switching pressure range
0.85 bar
- Switching pressure
0.35 up to 0.85 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
0880326000000000
- Dim
(L x W x H) 30 x 30 x 87.5 mm
- Width
30 mm
- Length
30 mm
- Height
87.5 mm
IP65
- Material
Aluminium
- Max. operating pressure
8 bar
- Operating pressure (min.)
0.5 bar
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-10 °C
Documents & Downloads
Datasheet
Datasheet 3296450 IMI NORGREN Pressure switch 0880326000000000 0.35 up to 0.85 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3296450 IMI NORGREN Pressure switch 0880326000000000 0.35 up to 0.85 bar 1 pc(s)
Description
18D Electromechanical pneumatic pressure switch
This text is machine translated.
This text is machine translated.





























