• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Pressure switch 0820160000000000 0.9 up to 1.4 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,165.00 / piece)
€ 3,165.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Type

0820160000000000

Product type

Pressure switch

Min. switching pressure range

0.9 bar

Max. switching pressure range

1.4 bar

Switching pressure

0.9 up to 1.4 bar

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

0820160000000000

Dim

(L x W x H) 33 x 72.5 x 135 mm

Operating voltage

230 V

Width

72.5 mm

Length

33 mm

Height

135 mm

IP64

Material

Aluminium

Plastic

Max. operating pressure

12 bar

Operating pressure (min.)

0.2 bar

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 3296410 IMI NORGREN Pressure switch 0820160000000000 0.9 up to 1.4 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3296410 IMI NORGREN Pressure switch 0820160000000000 0.9 up to 1.4 bar 1 pc(s)

Description

8D Electromechanical pressure switch

This text is machine translated.

What kind of Pneumatic Pressure Switches are you looking for?

More interesting products

(*All information is plus legal VAT)