
Number
Total (€ 224.99 / piece)
€ 224.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Type
0880280000000000
- Product type
Pressure switch
- Min. switching pressure range
0.2 bar
- Max. switching pressure range
0.35 bar
- Switching pressure
0.2 up to 0.35 bar
- Operating temperature
-10 °C (min)
- Min. operating temperature
-10 °C
- Manufacturer part #
0880280000000000
- Dim
(L x W x H) 30 x 87.5 x 51 mm
- Operating voltage
250 V AC
30 V DC
- Width
87.5 mm
- Length
30 mm
- Height
51 mm
IP65
- Material
Aluminium
Plastic
- Max. operating pressure
2 bar
- Operating pressure (min.)
0.2 bar
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 3296445 IMI NORGREN Pressure switch 0880280000000000 0.2 up to 0.35 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3296445 IMI NORGREN Pressure switch 0880280000000000 0.2 up to 0.35 bar 1 pc(s)
Description
Electromechanical pneumatic pressure switch
This text is machine translated.
This text is machine translated.






















