• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN PU2-0706025C Polyurethane Hose, Blk, A6X1

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

435 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Technical specifications

Product type

Air hose

Inside diameter

4 mm

Factory colour

Black

Outside Ø

6 mm

Max. temperature

60 °C

Operating medium

Compressed air

Material

Polyurethane

Content

Sold per metre

Max. operating pressure

9 bar

Manufacturer part #

PU2-0706025C

Material (details)

Polyurethane

Max. length sold by the metre

25 m

Outside Ø

6 mm

Operating medium

Compressed air

Operating temperature


60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 582602 IMI NORGREN PU2-0706025C Polyurethane Hose, Blk, A6X1

Description

Scope of delivery

  • Sold by the metre
  • This text is machine translated.

Hints

The indicated operating pressure refers to an operating temperature from -40 to +20 °C. With deviating temperatures, please consider pressure/temperature conversion factor: Operating temperature/Correction factor: +30 °C/0.83
+40 °C/0.72
+50 °C/0.64
+60 °C/0.0.57
+80 °C/0.47

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28€ 7.78*

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)