• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Straight piece 102250418 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

IMI NORGREN Straight piece 102250418 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)

  • Extremely compact unit
  • Silicon-free seals
  • Easy setting of tube for quick mounting
  • Mounting with limited installation space
  • Reliable and protected against corrosion

Technical specifications

Operating medium

Compressed air

Product type

Straight piece

Pipe Ø

4 mm

External thread

1/8"

Manufacturer part #

102250418

Max. operating pressure

18 bar

Operating temperature

+80 °C (max)

Max. operating temperature

+80 °C

Material

Brass

Material properties

nickel plated

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Material (details)

Nickel-plated brass link body and clamping ring

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 580630 IMI NORGREN Straight piece 102250418 External thread: 1/8" Pipe diameter: 4 mm 1 pc(s)

Description

Cylindrical thread with O-ring

Hints

Please pay attention to air quality at temperatures under +2°C.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)