• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN Straight piece 160202818 External thread: 1/4", 1/8" Thread size: 1/4" 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IMI NORGREN Straight piece 160202818 External thread: 1/4", 1/8" Thread size: 1/4" 1 pc(s)

  • Nickel-plated
  • Corrosion protected
  • Compact design
  • Thread sealing

Technical specifications

Operating medium

Compressed air

Product type

Straight piece

Thread size

1/4"

External thread

1/4"

1/8"

Manufacturer part #

160202818

Material

Brass

Material properties

nickel plated

Material (details)

Nickel-plated brass · Seal: copper

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 581616 IMI NORGREN Straight piece 160202818 External thread: 1/4", 1/8" Thread size: 1/4" 1 pc(s)

Description

Cylindrical thread with sealing ring.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)