• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN T-piece 100601200 Pipe diameter: 12 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Operating medium

compressed air

Product type

T-piece

Pipe Ø

12 mm

Manufacturer part #

100601200

Min. device temperature

-20 °C

Max. operating pressure

18 bar

Material

Brass

Material properties

nickel plated

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Material (details)

Link body and clamping ring: Nickel-plated brass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 580756 IMI NORGREN T-piece 100601200 Pipe diameter: 12 mm 1 pc(s)

Description

Hints

Please pay attention to air quality at temperatures under +2°C

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)