• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN T-piece C00630400 Pipe diameter: 4 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

277 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

T-piece

Pipe Ø

4 mm

Manufacturer part #

C00630400

Min. device temperature

0 °C

Device temperature (max.)

+60 °C

No. of ports

3 x

Max. operating pressure

10 bar

Min. operating pressure

-0.9 bar

Material

PBT

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Height

8 mm

Length

37.5 mm

Width

36.5 mm

Connection

4 mm

Hole diameter

2.6 mm

Documents & Downloads

Datasheet

Datasheet 3301108 IMI NORGREN T-piece C00630400 Pipe diameter: 4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3301108 IMI NORGREN T-piece C00630400 Pipe diameter: 4 mm 1 pc(s)

Description

Screws and accessories C00630400 T-plug connection

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)