• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail ABB E290-32-20/12 2 makers 250 V AC 32 A 4000 VA Piece 1 pc(s)

Packaging type
Piece
Product type
Impulse changeover switch
Operating voltage
250 V AC
Contact type
2 makers
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Impulse changeover switch

Type

E290-32-20/12

Operating voltage

250 V AC

Permanent current (max.)

32 A

Contact type

2 makers

Switching voltage (max.)

250 V AC

Switching current (max.)

32 A

Max. switching capacity

4000 VA

Features

Low noise

Mounting type

DIN rail

Content

1 pc(s)

DIN rail

Electronic for centralized control

68 mm

1

AC

50-50 Hz

50-50 Hz

TRUE

AC/DC

250-250 V

32 A

4000 W

4000 VA

3200 VA

4000 VA

32 A

0

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3112662 Impulse changeover switch DIN rail ABB E290-32-20/12 2 makers 250 V AC 32 A 4000 VA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3112662 Impulse changeover switch DIN rail ABB E290-32-20/12 2 makers 250 V AC 32 A 4000 VA Piece 1 pc(s)

Description

Impulse switches are electromagnetically operated devices that are simple, energy-saving and safe lighting control. As a rule, impulse switches are activated whenever the light needs to be controlled from at least three different locations. Through each control pulse, which is sent to the coil magnet system, the device switches back to the previous position and holds it mechanically up to the next control impulse. In the event of a power failure, it is guaranteed that the last switch position is held mechanically. This technology helps to reduce the electrical power loss and the power consumption of the devices significantly. The surge current switch is very quiet and suitable for use in public buildings, hotels, and in private living areas as well. The devices can be controlled with standard control voltages depending on the type and are designed for a rated current of 16 A or 32 A.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?