• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail ABB E290-32-20/24 2 makers Piece 1 pc(s)

Packaging type
Piece
Product type
Impulse changeover switch
Contact type
2 makers
Switching voltage (max.)
24 V AC
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Impulse changeover switch

Type

E290-32-20/24

Permanent current (max.)

3200 A

Contact type

2 makers

Switching voltage (max.)

24 V AC

Mounting type

DIN rail

Depth

68 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2324415 Impulse changeover switch DIN rail ABB E290-32-20/24 2 makers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2324415 Impulse changeover switch DIN rail ABB E290-32-20/24 2 makers Piece 1 pc(s)

Description

Surge current switches are electromagnetically operated devices with which simple, energy-saving and safe lighting control can be implemented. As a rule, impulse switches are activated where the light is to be operated from at least three different locations. Each control pulse sent to the coil magnet system switches the unit back to the previous position and holds it mechanically until the next control pulse. In the event of a power failure, it is ensured that the last switching position is held mechanically. This technology helps to significantly reduce the electrical power loss and power consumption of the devices. Due to the very quiet switching noises, impulse switches are also suitable for use in public buildings, hotels, as well as in private living areas. Depending on the type, the devices can be controlled with common control voltages and are designed for a rated current of 16 A or 32 A.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?