• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail ABB E291S-16-20/12 2 makers 250 V Piece 1 pc(s)

Packaging type
Piece
Product type
Impulse changeover switch
Operating voltage
250 V
Contact type
2 makers
Switching voltage (max.)
24 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Impulse changeover switch

Type

E291S-16-20/12

Operating voltage

250 V

Permanent current (max.)

3200 A

Contact type

2 makers

Switching voltage (max.)

24 V AC

Mounting type

DIN rail

Depth

68 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319755 Impulse changeover switch DIN rail ABB E291S-16-20/12 2 makers 250 V Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2319755 Impulse changeover switch DIN rail ABB E291S-16-20/12 2 makers 250 V Piece 1 pc(s)

Description

The E291-S series surge switch is equipped with two normally open contacts and allows a sequence to be switched (0 – A – OFF – B – 0). The specified switching sequence of the main contacts allows "programd" switching on and off of different light strands. The device has a clearly visible LED switch position display on the front.

This text is machine translated.

What kind of Impulse Changeover Switches are you looking for?