• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eaton Z-S240/S 1 maker 16 A 2500 VA Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Impulse changeover switch
Contact type
1 maker
Switching current (max.)
16 A
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width in division units: 1
  • Frequency of control voltage 1: 50 - 50 Hz
  • Frequency of control voltage 2: 0 - 0 Hz
  • Function: Mechanical switch
  • Max. Bulb load: 2024 W.
  • Max. Fluorescent lamp load 2500 VA
Packaging type

Piece

Product type

Impulse changeover switch

Type

Z-S240/S

Min. operating voltage

24 V AC

Max. operating voltage

240 V AC

Operating voltage

24 - 240 V AC

Permanent current (max.)

24 A

Contact type

1 maker

Switching current (max.)

16 A

Max. switching capacity

2500 VA

Mounting type

DIN rail

Min. temperature

-20 °C

Max. temperature

+45 °C

Width

17.5 mm

Depth

60 mm

Dim

(W x D) 17.5 mm x 60 mm

Content

1 pc(s)

DIN rail

Mechanical switch

60 mm

1

240-240 V

0-0 V

AC

AC

50-50 Hz

0-0 Hz

TRUE

AC

24-240 V

24 A

2024 W

2500 VA

2500 VA

2500 VA

16 A

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133661 Impulse changeover switch DIN rail Eaton Z-S240/S 1 maker 16 A 2500 VA Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133661 Impulse changeover switch DIN rail Eaton Z-S240/S 1 maker 16 A 2500 VA Piece 1 pc(s)

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)