• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eaton Z-S8/SO 1 maker, 1 breaker 8 V AC 16 A Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Impulse changeover switch
Operating voltage
8 V AC
Contact type
1 maker
1 breaker
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width in division units: 1
  • Frequency of control voltage 1: 50 - 50 Hz
  • Frequency of control voltage 2: 0 - 0 Hz
  • Function: Other
  • Max. Bulb load: 0 W.
  • Max. Fluorescent lamp load 0 VA
Packaging type

Piece

Product type

Impulse changeover switch

Type

Z-S8/SO

Operating voltage

8 V AC

Min. operating voltage

250 V AC

Max. operating voltage

250 V AC

Operating voltage

250 V AC

Permanent current (max.)

0 A

Contact type

1 maker

1 breaker

Switching current (max.)

16 A

Mounting type

DIN rail

Min. temperature

-20 °C

Max. temperature

+45 °C

Depth

60 mm

Content

1 pc(s)

DIN rail

Other

60 mm

1

8-8 V

0-0 V

AC

AC

50-50 Hz

0-0 Hz

TRUE

AC

250-250 V

0 A

0 W

0 VA

0 VA

0 VA

16 A

1

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2133438 Impulse changeover switch DIN rail Eaton Z-S8/SO 1 maker, 1 breaker 8 V AC 16 A Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133438 Impulse changeover switch DIN rail Eaton Z-S8/SO 1 maker, 1 breaker 8 V AC 16 A Piece 1 pc(s)

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)