• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Impulse changeover switch DIN rail Eaton Z-SB24/SS 2 makers 16 A 1980 W Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Impulse changeover switch
Contact type
2 makers
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width in division units: 1
  • Frequency of control voltage 1: 50 - 50 Hz
  • Frequency of control voltage 2: 0 - 0 Hz
  • Function: Other
  • Max. Bulb load: 0 W.
  • Max. Fluorescent lamp load 0 VA
Packaging type

Piece

Product type

Impulse changeover switch

Type

Z-SB24/SS

Min. operating voltage

250 V AC

Max. operating voltage

250 V AC

Operating voltage

250 V AC

Permanent current (max.)

0 A

Contact type

2 makers

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

1980 W

Features

+ LED

Mounting type

DIN rail

Connection

Clamp

Min. temperature

-20 °C

Max. temperature

+45 °C

Width

17.5 mm

Depth

60 mm

Dim

(W x D) 17.5 mm x 60 mm

Content

1 pc(s)

DIN rail

Other

60 mm

1

24-24 V

0-0 V

AC

AC

50-50 Hz

0-0 Hz

TRUE

AC

250-250 V

0 A

0 W

0 VA

0 VA

0 VA

16 A

0

2

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133253 Impulse changeover switch DIN rail Eaton Z-SB24/SS 2 makers 16 A 1980 W Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133253 Impulse changeover switch DIN rail Eaton Z-SB24/SS 2 makers 16 A 1980 W Piece 1 pc(s)

What kind of Impulse Changeover Switches are you looking for?

More interesting products

(*All information is plus legal VAT)